|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
886-LAN9500-ABZJ
Manufacturer Part #:

LAN9500-ABZJ

Manufacturer:

Description:
Ethernet ICs Hi-Speed USB 2.0 10/100 Ethrnt Cntrlr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Ethernet ICs
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Product: Ethernet Controllers
Number of Transceivers: 1 Transceiver
Data Rate: 10 Mb/s, 100 Mb/s
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: QFN-56
Interface Type: MII
Minimum Operating Temperature: 0 C
Packaging: Tray
Pd - Power Dissipation: 65.7 mW
Standard: 10 Base-T, 100 Base-TX
Factory Pack Quantity: 260
Supply Current - Max: 97.5 mA, 135.2 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
886-LAN9500-ABZJ-TR LAN9500-ABZJ-TR Reel Non-Stocked Lead-Time 8 Weeks $3.41 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HMK325B7225KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 57,882
93LC46BT-I/OT EEPROM 4,643
12061C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,531
TPD4S012DRYR ESD Suppressors 27,227
PT61017PEL Transformers Audio & Signal 2,761
C0402C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,019,185
BLM15PD121SN1D EMI Filter Beads, Chips & Arrays 127,104
BLM41PG181SN1L EMI Filter Beads, Chips & Arrays 16,532
RK73Z1ETTP Thick Film Resistors - SMD 985,558
ABM8G-25.000MHZ-18-D2Y-T Crystals 10,847
Real Time Availability
Stock:
465 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.46
10:
$4.38
25:
$3.65
100:
$3.32

To add to a project, please Log In.

131519605 197847692 145492119 147914401Alternative Packaging