|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
886-LAN9311-NU
Manufacturer Part #:

LAN9311-NU

Manufacturer:

Description:
Ethernet ICs Two Port 10/100 Ethernet Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Ethernet ICs
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Product: Ethernet Switches
Number of Transceivers: 1 Transceiver
Data Rate: 10 Mb/s, 100 Mb/s
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TQFP-128
Minimum Operating Temperature: 0 C
Packaging: Tray
Standard: 10 Base-T, 100 Base-TX
Factory Pack Quantity: 90
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC32MX795F512L-80I/PT 32-bit Microcontrollers - MCU 1,688
DM3AT-SF-PEJM5 Memory Card Connectors 6,075
J0011D01BNL Modular Connectors / Ethernet Connectors 1,050
ECMF02-2AMX6 ESD Suppressors 2,330
2N7002,215 MOSFET 245,250
VLMB1300-GS08 Standard LEDs - SMD 31,530
MCP79410-I/SN Real Time Clock 1,590
7111S2015X02LF Memory Card Connectors 2,440
ABM7-25.000MHZ-D2Y-T Crystals 12,963
SS0750300F070P1A Basic / Snap Action Switches 1,416
Real Time Availability
Stock:
92 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.82
10:
$10.17
25:
$8.48
100:
$7.71

To add to a project, please Log In.

174924645 197847692 147914401 145492119