|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
886-LAN9221-ABZJ
Manufacturer Part #:

LAN9221-ABZJ

Manufacturer:

Description:
Ethernet ICs 16bit High 10/100 Ethernet Controller
Mouser Online Catalog Page 423, Mouser Online Catalog
PDF Page 423, PDF Catalog Page
LAN9221-ABZJ Datasheet LAN9221-ABZJ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Ethernet ICs
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Product: Ethernet Controllers
Number of Transceivers: 1 Transceiver
Data Rate: 10 Mb/s, 100 Mb/s
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: QFN-56 EP
Interface Type: MII
Minimum Operating Temperature: 0 C
Packaging: Tray
Standard: 10 Base-T, 100 Base-TX
Factory Pack Quantity: 260
Supply Current - Max: 99.2 mA, 137.3 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 369,101
J0011D01BNL Modular Connectors / Ethernet Connectors 1,587
TPS2051BDGNR Power Switch ICs - Power Distribution 2,592
B3U-3000P Tactile Switches 11,227
CRCW04021M00FKED Thick Film Resistors - SMD 327,388
IP4221CZ6-S,115 ESD Suppressors 5,452
RR0510R-49R9-D Thin Film Resistors - SMD 65,139
EG1270 Slide Switches 2,906
LP5951MG-3.3/NOPB LDO Voltage Regulators 4,446
LM3668SD-4550/NOPB Voltage Regulators - Switching Regulators 1,013
Real Time Availability
Stock:
760 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.50
10:
$6.46
25:
$5.38
100:
$4.89

To add to a project, please Log In.

134655920 145492119 197847692 147914401