|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
886-LAN9211-ABZJ
Manufacturer Part #:

LAN9211-ABZJ

Manufacturer:

Description:
Ethernet ICs 16B 10/100 Non-PCI Eth Cntrl w/HP MDIX
Mouser Online Catalog Page 423, Mouser Online Catalog
PDF Page 423, PDF Catalog Page
LAN9211-ABZJ Datasheet LAN9211-ABZJ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Ethernet ICs
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Product: Ethernet Controllers
Number of Transceivers: 1 Transceiver
Data Rate: 10 Mb/s, 100 Mb/s
Operating Supply Voltage: 3.3 V to 5 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: QFN-56
Minimum Operating Temperature: 0 C
Packaging: Tray
Standard: 10 Base-T, 100 Base-TX
Factory Pack Quantity: 260
Supply Current - Max: 86 mA
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 138,613
GRM31CR61E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 147,092
C3225X5R1C226M250AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,220
TCE1608G-900-4P Common Mode Filters / Chokes 8,076
10118192-0001LF USB Connectors 22,162
TMK212BJ224KGHT Multilayer Ceramic Capacitors MLCC - SMD/SMT 796,108
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,870,678
MAX233ACWP+G36 RS-232 Interface IC 1,488
MAX3225EEUP+ RS-232 Interface IC 1,743
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 199,266
Real Time Availability
Stock:
394 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.04
10:
$8.65
25:
$7.21
100:
$6.55

To add to a project, please Log In.

134466350 197847692 145492119 147914401