|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
886-LAN8700C-AEZG-TR
Manufacturer Part #:

LAN8700C-AEZG-TR

Manufacturer:

Description:
Ethernet ICs Hi Perform Ethernet PHY
Mouser Online Catalog Page 423, Mouser Online Catalog
PDF Page 423, PDF Catalog Page
LAN8700C-AEZG-TR Datasheet LAN8700C-AEZG-TR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Ethernet ICs
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Product: Ethernet Transceivers
Number of Transceivers: 1 Transceiver
Data Rate: 10 Mb/s, 100 Mb/s
Operating Supply Voltage: 1.8 V to 3.3 V
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: QFN-36
Minimum Operating Temperature: 0 C
Packaging: Reel
Standard: 10 Base-T, 100 Base-TX
Factory Pack Quantity: 3000
Supply Current - Max: 39 mA, 81.6 mA
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
886-LAN8700C-AEZG LAN8700C-AEZG Tray In Stock $1.44 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B5T-001001(G) Multiple Function Sensor Modules 47
901-143-6RFX RF Connectors / Coaxial Connectors 7,134
DM1AA-SF-PEJ(21) Memory Card Connectors 12,905
JMK325BJ107MY-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,637
5015 Circuit Board Hardware - PCB 146,871
USB3320C-EZK-TR USB Interface IC 7,203
LAN8720AI-CP Ethernet ICs 4,753
ILBB0603ER121V EMI Filter Beads, Chips & Arrays 6,560
16R250GPR Resettable Fuses - PPTC 2,187
USB2513BI-AEZG USB Interface IC 1,641
Real Time Availability
Stock:
2,471 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.44
10:
$1.24
25:
$1.04
100:
$0.94
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.94
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128248739 133818516 145687025 169820763 132739156 167712834 193975845 103442098 145492119 197847692 116341248 147914401 160174116Alternative Packaging