|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
689-HV9989K6-G
Manufacturer Part #:

HV9989K6-G

Manufacturer:

Description:
LED Lighting Drivers 3 CH CCM/DCM BOOST LED DRIVER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 10 V to 40 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-40
Brand: Microchip Technology
Minimum Operating Temperature: 0 C
Packaging: Tray
Pd - Power Dissipation: 4000 mW
Factory Pack Quantity: 490
Supply Current - Max: 4.5 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
483 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 483 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.62
10:
$4.24
25:
$3.53
100:
$3.21

To add to a project, please Log In.

195376412 147037330 121159121 134489215 146259450 197847692 147914401 151682008 167623012 128534242