|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
689-HV9971LG-G
Manufacturer Part #:

HV9971LG-G

Manufacturer:

Description:
LED Lighting Drivers ISOLATED, CONSTANT CURRENT LED DRIVER
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Input Voltage: 10.5 V to 11.5 V
Operating Frequency: 100 kHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Pd - Power Dissipation: 630 mW
Factory Pack Quantity: 2500
Supply Current - Max: 1 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$1.05

To add to a project, please Log In.

187043355 147037330 121159121 120067936 146259450 147914401 151682008 167623012 174755586