|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
689-HV9919BK7-G
Manufacturer Part #:

HV9919BK7-G

Manufacturer:

Description:
LED Lighting Drivers High Brightness LED Driver w/ High Side
Mouser Online Catalog Page 451, Mouser Online Catalog
PDF Page 451, PDF Catalog Page
HV9919BK7-G Datasheet HV9919BK7-G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Input Voltage: 4.5 V to 40 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DFN-8
High Level Output Current: 8 mA
Low Level Output Current: 30 mA
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 1.6 W
Factory Pack Quantity: 3000
Supply Current - Max: 1.5 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SIP12116DMP-T1-GE4 Voltage Regulators - Switching Regulators 4,523
FT232RL-REEL USB Interface IC 126,519
HV9910BLG-G LED Lighting Drivers 78,300
ATMEGA328P-MU 8-bit Microcontrollers - MCU 14,807
ADM2587EBRWZ Digital Isolators 2,291
ADM3053BRWZ-REEL7 CAN Interface IC 2,598
ADS1115IDGST Analog to Digital Converters - ADC 2,654
FL6961MY Power Factor Correction - PFC 2,658
IHLP4040DZER220M11 Fixed Inductors 2,368
Real Time Availability
Stock:
7,757 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.78
10:
$0.71
25:
$0.60
100:
$0.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3300
To purchase full reel, order in multiples of 3300:
$0.54
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155850540 147037330 121159121 147914401 151682008 120067936 167623012 197847692 128534242 174755586 146259450