Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-HV881DB1
Manufacturer Part #:

HV881DB1

Manufacturer:

Description:
LED Lighting Development Tools 16 CHANNEL EL LAMP DEMOBOARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: LED Lighting Development Tools
Product: Demonstration Boards
For Use With: HV881
Core: HV881
Operating Supply Voltage: 3 V
Brand: Microchip Technology
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $93.75

To add to a project, please Log In.


112457629 153566726 121159121 143735676 146259450 147914401 112586500 151682008 192564755 129440187