|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-HV7360LA-G
Manufacturer Part #:

HV7360LA-G

Manufacturer:

Description:
RF Front End HV, High-speed Pulse Generator 100V, 2.5A
Mouser Online Catalog Page 450, Mouser Online Catalog
PDF Page 450, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: RF Front End
RoHS: RoHS Compliant Details
Operating Supply Voltage: 4.75 V to 11.5 V
Supply Current: 50 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LFGA-22
Brand: Microchip Technology
Minimum Operating Temperature: - 20 C
Packaging: Tray
Factory Pack Quantity: 364
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G6K-2G-Y-DC5 Low Signal Relays - PCB 9,678
TPS51200DRCT LDO Voltage Regulators 6,351
JSM1-12V-5 Automotive Relays 13,399
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 401,217
GRM31CR71A226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,821
MD0100N8-G Switch ICs - Various 6,668
ADUM1401ARWZ Digital Isolators 1,045
MD1213K6-G Gate Drivers 4,653
Real Time Availability
Stock:
198 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.16
  10: $6.57
  25: $5.47
  100: $4.98

To add to a project, please Log In.


157719532 197847692 107205088 147914401