Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
689-HV7331K6-G
Manufacturer Part #:

HV7331K6-G

Manufacturer:

Description:
RF Front End Quad Hi-Speed Ultra- sound RTZ Pulser
Lifecycle: New At Mouser
Mouser Online Catalog Page 458, Mouser Online Catalog
PDF Page 458, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: RF Front End
RoHS: RoHS Compliant Details
Operating Supply Voltage: 5 V, 1 V to 5.5 V, 5 V to 70 V
Supply Current: 100 uA, 32 uA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN-64
Brand: Microchip Technology
Minimum Operating Temperature: - 40 C
Packaging: Tray
Factory Pack Quantity: 260
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BB-BBLK-000 Development Boards & Kits - ARM 1,620
S1621-46R Circuit Board Hardware - PCB 108,801
AT25DF321A-SH-T Flash 1,712
0468003.NRHF Surface Mount Fuses 3,954
2450AT18A100E Antennas 4,415
HV7801K1-G Current & Power Monitors & Regulators 4,846
TP2510N8-G MOSFET 1,744
LM3429MH/NOPB LED Lighting Drivers 3,661
LM22673MRE-ADJ/NOPB Voltage Regulators - Switching Regulators 829
KSZ8873MLLI Ethernet ICs 457
Real Time Availability
Stock:
151 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.94
  10: $17.36
  25: $14.47
  100: $13.15

To add to a project, please Log In.


120136674 197847692 107205088 147914401