|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-EVB-USB5537B
Manufacturer Part #:

EVB-USB5537

Manufacturer:

Description:
Interface Development Tools USB5537B Eval Board
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: USB3 Hubs
Tool Is For Evaluation Of: USB5537B-500
Operating Supply Voltage: 3.3 V, 1.25 V
Brand: Microchip Technology
Interface Type: USB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-520184-2 Terminals 134,071
280919-4 Terminals 15,032
62684-452100ALF FFC & FPC Connectors 1,059
9-520272-2 Terminals 8,975
67298-3090 USB Connectors 772
CY4613 Interface Development Tools 2
48406-0003 USB Connectors 4,111
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$399.00

To add to a project, please Log In.

153566726 197847692 147914401 143735676 192564755