Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-EQCO62T20.3
Manufacturer Part #:

EQCO62T20.3

Manufacturer:

Description: Video ICs CoaXPress Driver
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Video ICs
RoHS: RoHS Compliant Details
Operating Supply Voltage: 1.2 V
Supply Current: 60 mA
Maximum Operating Temperature: + 85 C
Package / Case: QFN-16
Packaging: Tube
Brand: Microchip Technology
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Type: Driver/Equalizer Chipset
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.80
  10: $31.50
  25: $29.92
  100: $28.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
REF3040AIDBZT
Voltage References 4.096V 50ppm/DegC 50uA SOT23-3 ...
Texas Instruments
1: $2.01
XFL4020-102MEB
Fixed Inductors Power Inductor 1 uH 20% 11 A Compo ...
Coilcraft
0: $0.00
RK73H2ATTD1100F
Thick Film Resistors - SMD 1/8watts 110ohms 1%
KOA Speer
1: $0.10
598BCA000107DG
Standard Clock Oscillators PRGML XO 8 PIN 0.5PS RM ...
Silicon Labs
1: $22.83


197847692 147914401