|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Board Mount Temperature Sensors 1.8V SMBus Dual Tmp Sensor /w Alerts
New Technology: Cutting edge technology for the newest designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Analog
Configuration: Remote
Accuracy: +/- 0.25 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: TDFN-8
Product: Temperature Sensors Remote Diode Monitors
Brand: Microchip Technology
Operating Supply Current: 200 uA
Packaging: Can
Factory Pack Quantity: 98
VendorNumber: 5794
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
579-EMC1182-2-AC3-TR EMC1182-2-AC3-TR Reel In Stock $0.86 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 588
Multiples: 98
Pricing (USD)
Similar Product

Microchip Technology

Manufacturer Part #:
Board Mount Temperature Sensors 1.8V SMBus Dual Tmp Sensor /w Alerts

To add to a project, please Log In.

184128203 138733472 109217377 126916482 142336017 147914401 195346910 112111684 144949695 100300003 180528314 194707424 103643850Alternative Packaging