|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-DV320032
Manufacturer Part #:

DV320032

Manufacturer:

Description:
Bluetooth / 802.15.1 Development Tools
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Bluetooth / 802.15.1 Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: PIC32MX450F256L
Frequency: 2.4 GHz
Operating Supply Voltage: 6.9 V to 14 V
Brand: Microchip Technology
Description/Function: PIC32 bluetooth audio development kit
For Use With: AC320032-1, AC320032-2
Interface Type: USB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
282834-3 Fixed Terminal Blocks 2,888
PIC32MX470F512L-I/PF 32-bit Microcontrollers - MCU 512
LM741CN/NOPB Operational Amplifiers - Op Amps 13,035
CC85XXDK-HEADSET Audio IC Development Tools 9
MA320002-2 Daughter Cards & OEM Boards 9
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $199.99

To add to a project, please Log In.


104218512 153566726 192564755 197847692 109835672 143735676 147914401