Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-DV164136
Manufacturer Part #:

DV164136

Manufacturer:

Description:
Development Boards & Kits - PIC / DSPIC PIC18F DEV Kit (with PICkit 3)
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: PIC18F8722, PIC18F87J11
Core: PIC
Interface Type: USB
Operating Supply Voltage: 9 V
Brand: Microchip Technology
Data Bus Width: 8 bit
Description/Function: Kit includes a PIC18 Explorer Board, PICkit 3 Debugger/Programmer, USB cable, and a 9V universal power supply
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $165.00

To add to a project, please Log In.


115084603 129728020 153566726 192564755 197847692 143735676 147914401