|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-DV164039
Manufacturer Part #:

DV164039

Manufacturer:

Description:
Development Boards & Kits - PIC / DSPIC PIC24FJ256DA210 Dev Kit
Mouser Online Catalog Page 262, Mouser Online Catalog
PDF Page 262, PDF Catalog Page
DV164039 Datasheet DV164039 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS: RoHS Compliant Details
Product: Development Kits
Core: PIC
Brand: Microchip Technology
Data Bus Width: 8 bit
Description/Function: Development kit
For Use With: DM240312, AC164127-4, AC164139, DV164035
Interface Type: Serial, USB
Operating Supply Voltage: 9 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DV244005 Emulators / Simulators 28
DV164037 Development Boards & Kits - PIC / DSPIC 5
AC244055 Emulators / Simulators 10
AC244005-2 Processor Accessories 1
AC244001 Daughter Cards & OEM Boards 3
AC244003 Emulators / Simulators 15
AC244006 In-Circuit Debuggers 2
MA240021 Daughter Cards & OEM Boards 4
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$399.99

To add to a project, please Log In.

103770482 143735676 147914401 153566726 192564755 197847692