Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 579-DV164037
Manufacturer Part #: DV164037
Manufacturer: Microchip Technology
Description: MCU, MPU & DSP Development Tools Explorer 16 Kit
PDF Data Sheet

Manufacturer: Microchip
Product Category: MCU, MPU & DSP Development Tools
RoHS: RoHS Compliant Details
Processor Supported: PIC24F, PIC24H, dsPIC33
Data Bus Width: 16 bit
Interface Type: RS-232, USB
Operating Supply Voltage: 9 V


Availability 
Stock: 
0

On Order: 0

Factory Lead-Time: 2 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $299.99
 
More: Get Quote

To add to a project, please Log In.
106263266 104971017 108182703 186470369 174876054