Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 579-DV164036
Manufacturer Part #: DV164036
Manufacturer: Microchip Technology
Description: MCU, MPU & DSP Development Tools MPLAB ICD 3 Eval Kit
PDF Data Sheet

Manufacturer: Microchip
Product Category: MCU, MPU & DSP Development Tools
RoHS: RoHS Compliant Details
Processor Supported: PIC16, PIC18
Data Bus Width: 8 bit
Interface Type: RS-232, USB
Operating Supply Voltage: 5 V


Availability 
Stock: 
6 Can Ship Immediately

On Order: 0

Factory Lead-Time: 2 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $229.99
 
More: Get Quote

To add to a project, please Log In.
106263266 104971017 108182703 160267191 174876054