Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-DM330013-2
Manufacturer Part #:

DM330013-2

Manufacturer:

Description: Development Boards & Kits - PIC / DSPIC Microstick II
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Core: dsPIC, PIC
Interface Type: USB
Operating Supply Voltage: 3.3 V
Description/Function: Microstick II for dsPIC33F and PIC24H devices
Dimensions: 76 mm x 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
SMS7630-079LF
Schottky Diodes & Rectifiers Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.53
AT86RF233-ZU
RF Transceiver 2.4GHz ZigBee Transceiver
Atmel
1: $4.73
AC103011
Development Boards & Kits - PIC / DSPIC PIC10F32x ...
Microchip Technology
1: $12.99
TCS3414CS
Light to Digital Converters TriColor Sensor RGB, C ...
ams
1: $4.32
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
901-143-6RFX
RF Connectors R/A PCB RECEPTACLE
Amphenol RF
1: $4.48
AT90USBKEY2
Development Boards & Kits - AVR AVR USB Eval Kit
Atmel
1: $30.49
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
STM32F205VGT6
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Con ...
STMicroelectronics
1: $13.85
TTL-232R-3V3
Cable Assemblies USB Embedded Serial Conv 3V3 0.1" ...
FTDI
1: $20.00
24LC256-I/P
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.03
TOP258YN
AC/DC Switching Converters Off-Line Switcher IC 14 ...
Power Integrations
1: $3.60
PIC16F1825-I/P
8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz ...
Microchip Technology
1: $1.78
204-0004-01
PCBs & Breadboards 1.27mm Pitch SOIC to DIP adapte ...
SchmartBoard
1: $6.00
PIC32MX220F032B-I/SP
32-bit Microcontrollers - MCU 32B MCU 32KB FL 8KB ...
Microchip Technology
1: $3.43
MCP6071-E/SN
Operational Amplifiers - Op Amps Sngl 1.8V 1MHz Op ...
Microchip Technology
1: $0.70
DSPIC33EP64MC502-I/SP
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $4.81


151511647 149882165