|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-DM320015
Manufacturer Part #:

DM320015

Manufacturer:

Description:
Development Boards & Kits - PIC / DSPIC PIC32 GUI Dev Board with PCAP Touch
Mouser Online Catalog Page 262, Mouser Online Catalog
PDF Page 262, PDF Catalog Page
DM320015 Datasheet DM320015 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: PIC32MX795F512
Core: PIC
Brand: Microchip Technology
For Use With: PIC32MX795F512
Interface Type: USB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC32MX795F512L-80I/PT 32-bit Microcontrollers - MCU 1,688
DV164035 In-Circuit Debuggers 280
PG164130 In-Circuit Debuggers 654
PTN78060WAH Non-Isolated DC/DC Converters 1,232
B3U-1100P Tactile Switches 18,445
DRV101T Motor / Motion / Ignition Controllers & Drivers 824
EEE-FT1V101AP Aluminum Electrolytic Capacitors - SMD 27,598
CRCW06031K00FKEA Thick Film Resistors - SMD 665,717
CRCW060310K0FKEA Thick Film Resistors - SMD 917,695
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 722,522
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$249.00

To add to a project, please Log In.

196212501 153566726 197847692 192564755 143735676 147914401