|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-DM300027
Manufacturer Part #:

DM300027

Manufacturer:

Description:
Development Boards & Kits - PIC / DSPIC 16-bit Starter Demo Board
Mouser Online Catalog Page 262, Mouser Online Catalog
PDF Page 262, PDF Catalog Page
DM300027 Datasheet DM300027 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Product: Development Boards
Tool Is For Evaluation Of: PIC24FJ64GA002
Core: PIC
Data Bus Width: 16 bit
Description/Function: Low-cost, 16-bit, 28-pin Starter Development Board supports 28-pin PIC24 microcontrollers or dsPIC Digital Signal Controller (DSC) devices
Interface Type: UART, USB
Operating Supply Voltage: 9 V
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DV164035 In-Circuit Debuggers 280
M68CYCLONEPROE Programmers - Processor Based 65
PG164130 In-Circuit Debuggers 653
24LC512-I/SM EEPROM 7,927
DV007004 Programmers - Processor Based 23
DV164131 In-Circuit Debuggers 146
MOD-ENC28J60 Ethernet Development Tools 21
AQZ205D Solid State Relays - PCB Mount 64
DSPIC33EP512MC202-I/SP Digital Signal Processors & Controllers - DSP, DSC 76
PA1A-PS-H Relay Sockets & Hardware 1
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$79.99

To add to a project, please Log In.

682250482 153566726 143735676 147914401 192564755 197847692