|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-DM240415
Manufacturer Part #:

DM240415

Manufacturer:

Description:
Development Boards & Kits - PIC / DSPIC PIC24F Accessory Dev Starter Kit-Android
Mouser Online Catalog Page 262, Mouser Online Catalog
PDF Page 262, PDF Catalog Page
DM240415 Datasheet DM240415 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: PIC24F
Core: PIC
Brand: Microchip Technology
Data Bus Width: 16 bit
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 9 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TFDU4301-TR1 Infrared Transceivers 302
NHD-C0216CiZ-FSW-FBW-3V3 LCD Character Display Modules & Accessories 1,778
5435640-5 DIP Switches / SIP Switches 2,442
EPS300-1/2-48"-Black-Bulk Heat Shrink Tubing and Sleeves 688
MBB02070C1001FC100 Thin Film Resistors - Through Hole 7,348
ZW-MM-20 Jumper Wires 933
PIC12F1571-I/P 8-bit Microcontrollers - MCU 1,436
LP2950ACZ-3.0/NOPB LDO Voltage Regulators 2,492
EPS200-1/8-48"-Black Heat Shrink Tubing and Sleeves 178
MBB02070C1002FRP00 Thin Film Resistors - Through Hole 3,814
Real Time Availability
Stock:
56 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$79.99

To add to a project, please Log In.

122475294 153566726 197847692 147914401 143735676 192564755