Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-DM183036
Manufacturer Part #:

DM183036

Manufacturer:

Description: Bluetooth / 802.15.1 Development Tools Bluetooth PICtail Demo Kit
Silverlight Page 22, Mouser Enhanced Catalog
PDF Page 22, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Product: Microchip Bluetooth Evaluation Kit
Tool Is For Evaluation Of: PIC24FJ256GB110, PIC32MX795F512L
Interface Type: HCI UART
Antenna Connector Type: RF Chip
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $109.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN-42-SM
Bluetooth / 802.15.1 Modules Class 2 Bluetooth 2.1 ...
Roving Networks
1: $48.00
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
RN42N-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
88732-9002
Cable Assemblies USB TYPE A TO B 2.69' LENGTH BLAC ...
Molex
1: $2.18
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
DV164037
Development Boards & Kits - PIC / DSPIC Explorer 1 ...
Microchip Technology
1: $299.99
DM240001
Development Boards & Kits - PIC / DSPIC PICDEM PIC ...
Microchip Technology
1: $129.99
DM163045
Development Boards & Kits - PIC / DSPIC PICDEM Lab ...
Microchip Technology
1: $134.99
AC164136-4
RF Development Tools MRF24WB0MA Wi-Fi PICtail+ Dau ...
Microchip Technology
1: $35.00
AC164110
Sockets & Adapters RJ-11 to ICSP Adapt
Microchip Technology
1: $12.00
EBWT12-A
Bluetooth / 802.15.1 Development Tools WT12 Eval B ...
Bluegiga Technologies
1: $220.00
KLDPX-0302-B
DC Power Connectors 2.5mm DC jack panel mount
Kycon
1: $2.41
17FH114
Multi-Paired Cables BLK 2.5PLG/STRIP
Kobiconn
1: $3.20
AC164132
Ethernet Development Tools 100Mbps Ethernet PICtai ...
Microchip Technology
1: $49.99
KLDPX-0207-B
DC Power Connectors 2.5mm PANELMNT JACK SOLDER EYE ...
Kycon
1: $0.92
RV4LAYSA502A
Potentiometers 5K ohm 10% 28.45mm
ETI Systems
1: $14.46
RP3502BBLK
Pushbutton Switches SPST-NC 3A MOM PCB
E-Switch
5000: $1.19
RC100
Digital Multimeters TWEEZER STYLE PASSIV COMPONENT ...
Extech
1: $69.99
172-0014
Multi-Paired Cables 2.5MM 72" PWR CBL GY
Kobiconn
1: $2.97
AC164123
Ethernet Development Tools PICtail Daughter Brd Et ...
Microchip Technology
1: $39.99


109835672 129148527