Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-DM183032
Manufacturer Part #:

DM183032

Manufacturer:

Description:
Development Boards & Kits - PIC / DSPIC PIC 18 Explorer Board
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Product: Demonstration Boards
Tool Is For Evaluation Of: PIC18F8722
Core: PIC
Interface Type: RS-232, USB
Operating Supply Voltage: 9 V to 12 V
Data Bus Width: 8 bit
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.99

To add to a project, please Log In.


168727289 180429475 132996724 153566726 147914401 192564755 143735676 197847692