|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-DM182015-1
Manufacturer Part #:

DM182015-1

Manufacturer:

Description:
Zigbee / 802.15.4 Development Tools 8b Wireless Dev Kit 2.4GHz IEEE 802.15.4
Mouser Online Catalog Page 23, Mouser Online Catalog
PDF Page 23, PDF Catalog Page
DM182015-1 Datasheet DM182015-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: PIC18F46J50
Frequency: 2.4 GHz
Interface Type: RS-232, USB
Operating Supply Voltage: 9 V to 16 V
Brand: Microchip Technology
Description/Function: 8b Wireless Dev Kit 2.4GHz IEEE 802.15.4
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM182016-3 RF Development Tools 4
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$299.00

To add to a project, please Log In.

187754485 153566726 147914401 143836247 192564755 197847692 143735676