|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-DM163022-1
Manufacturer Part #:

DM163022-1

Manufacturer:

Description:
Development Boards & Kits - PIC / DSPIC PICDEM 2 Plus
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 262, Mouser Online Catalog
PDF Page 262, PDF Catalog Page
DM163022-1 Datasheet DM163022-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Core: PIC
Brand: Microchip Technology
Data Bus Width: 8 bit
Interface Type: RS-232, Serial
Operating Supply Voltage: 9 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PG164130 In-Circuit Debuggers 591
1-2199298-4 IC & Component Sockets 60,460
PIC18F26K22-I/SP 8-bit Microcontrollers - MCU 2,493
PIC18F4520-I/P 8-bit Microcontrollers - MCU 1,531
43025-0400 Headers & Wire Housings 21,294
1-2199298-6 IC & Component Sockets 22,373
2-881545-2 Headers & Wire Housings 22,523
MRF89XAM8A-I/RM RF Modules 417
DT150PW190C Desktop AC Adapters 5
Real Time Availability
Stock:
33 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.99

To add to a project, please Log In.

110819500 136804359 123231024 115084603 136910341 103104000 153566726 192564755 197847692 143735676 147914401