|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
689-CL8800K63-G
Manufacturer Part #:

CL8800K63-G

Manufacturer:

Description:
LED Lighting Drivers Sequential Linear LED Driver IC
Mouser Online Catalog Page 451, Mouser Online Catalog
PDF Page 451, PDF Catalog Page
CL8800K63-G Datasheet CL8800K63-G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 90 VAC to 275 VAC
Output Current: 115 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN-33
Brand: Microchip Technology
Minimum Operating Temperature: - 40 C
Packaging: Tray
Factory Pack Quantity: 490
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1210C226M3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,773
HV9910CLG-G LED Lighting Drivers 11,609
P6SMB400CA TVS Diodes - Transient Voltage Suppressors 16,345
SMCJ250CA TVS Diodes - Transient Voltage Suppressors 5,284
HD06-T Bridge Rectifiers 8,472
EEE-FK1E331P Aluminum Electrolytic Capacitors - SMD 6,829
EEE-FK1V331P Aluminum Electrolytic Capacitors - SMD 29,112
ERZ-VF2M201 Varistors 3,194
HV9861ALG-G LED Lighting Drivers 3,482
Real Time Availability
Stock:
949 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.82
10:
$3.49
25:
$2.91
100:
$2.65

To add to a project, please Log In.

147037330 105408590 121159121 197847692 146259450 120067936 151682008 167623012 147914401 128534242 174755586