|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
689-CL25N8-G
Manufacturer Part #:

CL25N8-G

Manufacturer:

Description:
LED Lighting Drivers 5-90V 25mA TEMP/COMP
Mouser Online Catalog Page 451, Mouser Online Catalog
PDF Page 451, PDF Catalog Page
CL25N8-G Datasheet CL25N8-G Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Input Voltage: 5 V to 90 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-89
Minimum Operating Temperature: - 40 C
Packaging: Reel
Pd - Power Dissipation: 1.3 W
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LCW JNSH.PC-CPCR-5L7N-1 Standard LEDs - SMD 7,680
HX1188FNL Transformers Audio & Signal 2,055
ATXMEGA128A4U-AU 8-bit Microcontrollers - MCU 3,146
ATXMEGA256A3BU-AU 8-bit Microcontrollers - MCU 766
967067-1 Automotive Connectors 51,344
128-0711-201 RF Connectors / Coaxial Connectors 24,683
CPC1017NTR Solid State Relays - PCB Mount 37,270
SM353LT Board Mount Hall Effect / Magnetic Sensors 15,598
1542774 Circular Metric Connectors 24
1527870 Circular Metric Connectors 15
Real Time Availability
Stock:
12,665 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.40
25:
$0.34
100:
$0.31
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.31
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160420402 147037330 174755586 147914401 128534242 151682008 167623012 120067936 121159121 146259450 197847692