United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 579-APGAC011
Manufacturer Part #:

APGAC011

Manufacturer:

Description: Wireless Accessories PKE Transponder for APGRD001 Ref Design
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Microchip
Product Category: Wireless Accessories
RoHS: RoHS Compliant Details
For Use With: APGRD001
Factory Pack Quantity: 1
Technology Type: Key Fob



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
6 Can Ship Immediately

On Order: 0

Factory Lead-Time: 2 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $59.99
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN-171
WiFi / 802.11 Modules WiFly GSX 802.11b/g Mod, Ind ...
Roving Networks
1: $29.00
MKT1818310254
Polyester Film Capacitors 0.01uF 250V 5%
Vishay/Roederstein
1: $0.52
DV164131
In Circuit Debugger PICkit 3 Debug Exprs
Microchip Technology
1: $69.99
DV164035
In Circuit Debugger MPLAB ICD3
Microchip Technology
1: $189.99
2970031
Terminal Block Interface Modules FOOT ELEMENT
Phoenix Contact
1: $1.85
CRCW0805470RFKEB
Thick Film Resistors - SMD 1/8watt 470ohms 1% 100p ...
Vishay/Dale
1: $0.08
AC164110
Sockets & Adapters RJ-11 to ICSP Adapt
Microchip Technology
1: $9.99
LM7812CT
Linear Regulators - Standard REGULATOR 12V 1A 4%
Fairchild Semiconductor
1: $0.70
B82131A5202M
RF Inductors 3.0uH 2.0A 0.11ohms
EPCOS
1: $1.74
2955593
Terminal Block Tools & Accessories UM-SE HOUSING
Phoenix Contact
1: $1.70
VC120626D580DP
Varistors 26V 0.4J Energy
AVX
1: $0.70
2970442
Terminal Block Interface Modules SIDE ELEMENT
Phoenix Contact
1: $1.51
MS0850505F050C1A
Basic / Snap Action / Limit Switches SPDT 5A OF 50 ...
E-Switch
1: $1.12
PS7141L-2A-A
Solid State Relays 2-Ch Normally Open
CEL
1: $3.85
794956-1
Pin & Socket Connectors SOCKET 22-18AWG BRASS-TIN
TE Connectivity / AMP
3500: $0.02
350218-1
Power to the Board CONTACT PIN 24-10AWG REEL
TE Connectivity / AMP
5000: $0.02
350536-1
Power to the Board UMNL SOK 20-14 .0125 REEL
TE Connectivity / AMP
5000: $0.03