|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-ADM00516
Manufacturer Part #:

ADM00516

Manufacturer:

Description:
Temperature Sensor Development Tools EMC1182 Eval Board
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 423, Mouser Online Catalog
PDF Page 423, PDF Catalog Page
ADM00516 Datasheet ADM00516 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Temperature Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Temperature Sensors
Tool Is For Evaluation Of: EMC118X
Operating Supply Voltage: 1.8 V
Brand: Microchip Technology
Interface Type: I2C, SMBus
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.99

To add to a project, please Log In.

138733472 149169276 126916482 144949695 147914401 142336017 143735676 195346910 106343196 153566726 192564755 197847692