|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Daughter Cards & OEM Boards PICtail + Daughter Board Dev Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: Daughter Boards
For Use With: DM240001
Brand: Microchip Technology
Core: PIC
Description/Function: The Power-Line Modem (PLM) PICtail Plus Daughter Board provides communication over power-lines using a Binary Phase Shift Keying (BPSK) modulation scheme
Operating Supply Voltage: 5 V, 9 V
Tool Is For Evaluation Of: dsPIC33F
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability

On Order:

Factory Lead-Time:
5 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

159067262 147914401 192564755 143735676