Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-33FJ64GS606-E/PT
Manufacturer Part #:

dsPIC33FJ64GS606-E/PT

Manufacturer:

Description: Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 40MIPS 64KB FLASH
Silverlight Page 240, Mouser Enhanced Catalog
PDF Page 240, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Core: dsPIC
Data Bus Width: 16 bit
Program Memory Size: 64 KB
Data RAM Size: 4 KB
Maximum Clock Frequency: 120 MHz
Number of Programmable I/Os: 58
Number of Timers: 5
Device Million Instructions per Second: 40 MIPs
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 125 C
Package / Case: TQFP-64
Mounting Style: SMD/SMT
Family / Core: dsPIC33
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
On-Chip ADC: Yes
Packaging: Tray
Processor Series: DSPIC33F
Product: DSCs
Program Memory Type: Flash
Factory Pack Quantity: 160
Type: dsPIC33
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
140 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.25
  10: $5.80
  25: $5.26
  100: $4.79

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
DV244005
Emulators / Simulators In Circuit Emulator MPLAB R ...
Microchip Technology
1: $499.98
DV164033
Development Boards & Kits - PIC / DSPIC ICD 2 w/ E ...
Microchip Technology
1: $339.99
DV164005
In-Circuit Debuggers MPLAB ICD2
Microchip Technology
1: $199.99
DM240001
Development Boards & Kits - PIC / DSPIC PICDEM PIC ...
Microchip Technology
1: $129.99
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
STP4N150
MOSFET PowerMESH MOSFET
STMicroelectronics
1: $6.25
LM5009AMM/NOPB
DC/DC Switching Converters 6-95V 150MA BUCK REG TI ...
Texas Instruments
1: $2.67
GRM31CR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.83
OPA2188AIDGKR
Operational Amplifiers - Op Amps LOW NOISE,RRO,36V ...
Texas Instruments
1: $3.15
UMK325C7106MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.96
USB3300-EZK-TR
USB Interface IC USB 2.0 PHY ULPI
Microchip Technology
1: $1.44
VO1400AEFTR
Solid State Relays - PCB Mount Normally Open Form ...
Vishay Semiconductors
1: $1.10
TLC549ID
Analog to Digital Converters - ADC 8bit A/D w/Seri ...
Texas Instruments
1: $3.33
PA0184NLT
Transformers Audio & Signal SMT GATE DRIVE XFMR
Pulse
1: $3.95
EEE-FT1E471AP
Aluminum Electrolytic Capacitors - SMD 470uF 25vol ...
Panasonic Electronic Components
1: $0.93
CM2009-00QR
Video ICs VGA Port Circuit 55 Ohm
ON Semiconductor
1: $0.95
UUD1H101MNL1GS
Aluminum Electrolytic Capacitors - SMD 50volts 100 ...
Nichicon
1: $0.89

145376927 131546265 113479486 147307369