Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-DS33FJ64GP306IPT
Manufacturer Part #:

dsPIC33FJ64GP306-I/PT

Manufacturer:

Description: Digital Signal Processors & Controllers - DSP, DSC 40MIPS 64KB
Silverlight Page 240, Mouser Enhanced Catalog
PDF Page 240, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Core: dsPIC
Data Bus Width: 16 bit
Program Memory Size: 64 KB
Data RAM Size: 16 KB
Maximum Clock Frequency: 40 MHz
Number of Programmable I/Os: 53
Number of Timers: 9
Maximum Operating Temperature: + 85 C
Package / Case: TQFP-64
Mounting Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Packaging: Tray
Processor Series: DSPIC33F
Product: DSCs
Program Memory Type: Flash
Factory Pack Quantity: 160
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
229 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.08
  10: $4.86
  25: $4.45
  100: $4.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
DV244005
Emulators / Simulators In Circuit Emulator MPLAB R ...
Microchip Technology
1: $499.98
DV164033
Development Boards & Kits - PIC / DSPIC ICD 2 w/ E ...
Microchip Technology
1: $339.99
DV164005
In-Circuit Debuggers MPLAB ICD2
Microchip Technology
1: $199.99
DM240001
Development Boards & Kits - PIC / DSPIC PICDEM PIC ...
Microchip Technology
1: $129.99
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
12B
Phone Connectors 3 CONDUCTOR 1/4"
Switchcraft
1: $2.23
LIS344ALH
Accelerometers - Board Mount MEMS Inertial High Pe ...
STMicroelectronics
1: $3.52
PMBF4393,215
JFET JFET N-CH 40V 100mA
NXP Semiconductors
1: $0.41
SRC4392IPFB
Audio Sample Rate Converters Sample Rate Converter
Texas Instruments
1: $17.80
DRV134PA
Audio Amplifiers AUDIO LINE DRIVERS
Texas Instruments
1: $5.04
DCP020505U
DC/DC Converters Mini 2W Iso Unreg DC/DC Converter
Texas Instruments
1: $11.37
7282-5SG-300
Standard Circular Connector 5P SOCKET PNL MNT
Conxall / Switchcraft
1: $7.36
TL082CD
Operational Amplifiers - Op Amps Dual Gen Purp JFE ...
STMicroelectronics
1: $0.95
LLS2E221MELZ
Aluminum Electrolytic Capacitors - Snap In 250volt ...
Nichicon
1: $2.53
292-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS 1%
Xicon
5000: $0.00
293D107X9010D2TE3
Tantalum Capacitors - Solid SMD 100uF 10volts 10% ...
Vishay/Sprague
1: $1.40

131546265 147307369