Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-DSPICJ12GP201ISO
Manufacturer Part #:

dsPIC33FJ12GP201-I/SO

Manufacturer:

Description: Digital Signal Processors & Controllers - DSP, DSC 12KB Flash 1KB RAM 40 MIPS
PDF Data Sheet
 
Share |
Manufacturer: Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Core: dsPIC
Data Bus Width: 16 bit
Program Memory Size: 12 KB
Data RAM Size: 1 KB
Maximum Clock Frequency: 40 MHz
Number of Programmable I/Os: 13
Number of Timers: 3
Operating Supply Voltage: 3.6 V, 3.9 V
Maximum Operating Temperature: + 85 C
Package / Case: SOIC-18 Wide
Mounting Style: SMD/SMT
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
On-Chip ADC: Yes
Packaging: Tube
Processor Series: DSPIC33F
Product: DSCs
Program Memory Type: Flash
Factory Pack Quantity: 42
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
179 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.59
  10: $2.87
  25: $2.63
  100: $2.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
DV244005
Emulators / Simulators In Circuit Emulator MPLAB R ...
Microchip Technology
1: $499.98
DV164005
In-Circuit Debuggers MPLAB ICD2
Microchip Technology
1: $199.99
DM330011
Audio IC Development Tools MPLAB Starter Kit for d ...
Microchip Technology
1: $59.98
DM240002
Development Boards & Kits - PIC / DSPIC Explorer 1 ...
Microchip Technology
1: $129.99
DM240001
Development Boards & Kits - PIC / DSPIC PICDEM PIC ...
Microchip Technology
1: $129.99
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
LSM303DLM
Accelerometers - Board Mount 3axis accelerometr & ...
STMicroelectronics
1: $7.93
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
LM1086IS-3.3/NOPB
Low Dropout Regulators - LDO 1.5A LDO POS REG
Texas Instruments
1: $1.53
24LC16B-I/SN
EEPROM 2kx8 - 2.5V
Microchip Technology
1: $0.35
PIC18F87J50-I/PT
8-bit Microcontrollers - MCU 128KB Flash 3936 byte ...
Microchip Technology
1: $5.33
SN74LV07AD
Buffers & Line Drivers Hex w/ HV Output
Texas Instruments
1: $0.53
ILBB0805ER121V
EMI Filter Beads, Chokes & Arrays 120ohms 25%
Vishay/Dale
1: $0.14
dsPIC33FJ12GP201-I/P
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $3.71

131546265 147307369