Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-DS30F6012A20EPT
Manufacturer Part #:

dsPIC30F6012A-20E/PT

Manufacturer:

Description: Digital Signal Processors & Controllers - DSP, DSC 20MIPS 144 KB
PDF Data Sheet
 
Share |
Manufacturer: Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Core: dsPIC
Data Bus Width: 16 bit
Program Memory Size: 144 KB
Data RAM Size: 8 KB
Maximum Clock Frequency: 20 MHz
Number of Programmable I/Os: 52
Number of Timers: 5
Maximum Operating Temperature: + 125 C
Package / Case: TQFP-64
Mounting Style: SMD/SMT
Minimum Operating Temperature: - 40 C
Packaging: Tray
Processor Series: dsPIC30F
Product: DSCs
Program Memory Type: Flash
Factory Pack Quantity: 160
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
156 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.24
  10: $10.59
  25: $9.62
  100: $8.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
DV244005
Emulators / Simulators In Circuit Emulator MPLAB R ...
Microchip Technology
1: $499.98
DV164005
In-Circuit Debuggers MPLAB ICD2
Microchip Technology
1: $199.99
DM330011
Audio IC Development Tools MPLAB Starter Kit for d ...
Microchip Technology
1: $59.98
DM240002
Development Boards & Kits - PIC / DSPIC Explorer 1 ...
Microchip Technology
1: $129.99
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
ERA-6AED103V
Thin Film Resistors - SMD 0805 10Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
INA128PA
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $8.32
DAC161S055CISQ/NOPB
Digital to Analog Converters - DAC
Texas Instruments
1: $6.63
PCF8523T/1,118
Real Time Clock REAL-TIME CLOCK (RTC) AND CALENDAR
NXP Semiconductors
1: $0.92
XTR300AIRGWT
Current Sense Amplifiers Ind Analog Crnt/ Voltage ...
Texas Instruments
1: $4.95
ISO7241CDW
Isolator Interface IC Quad Ch 3/1 25Mbps Dig Iso
Texas Instruments
1: $4.95
REF5040AID
Voltage & Current References Lo Noise Very Low Dri ...
Texas Instruments
1: $3.71
EEE-FK1H101P
Aluminum Electrolytic Capacitors - SMD 100uF 50V
Panasonic Electronic Components
1: $0.70
MAX232EIDRG4
RS-232 Interface IC RS232 Line Driver/Receiver
Texas Instruments
1: $0.99
594D107X9016D2T
Tantalum Capacitors - Solid SMD 100uF 16volts 10% ...
Vishay/Sprague
1: $2.99
ELL-6RH151M
Fixed Inductors 150UH 250MA CHOKE
Panasonic Electronic Components
1: $0.83
MC78M15CDTG
Linear Regulators - Standard 15V 500mA Positive
ON Semiconductor
1: $0.40

145376927 131546265 147307369