Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-TEMRS002
Manufacturer Part #:

TEMRS002

Manufacturer:

Description: Interface Modules Embed RSLink2 Logic Level-RS-232 Convrtr
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Product: RSLink2 to RS-232 Converters
Number of Channels / Ports: 1
Data Rate: 250 kbps
Interface Type: RS-232, UART
Operating Supply Voltage: 3.3 V , 5 V
Maximum Operating Temperature: + 70 C
Dimensions: 34 mm x 30 mm
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
US232R-100-BULK
Cable Assemblies USB to RS232 Embeded Converter w/ ...
FTDI
1: $23.50
MOD5282-100IR
Ethernet Modules MOD5282 Industrial Temperature
NetBurner
1: $139.00
ANT-2.4-WRT-UFL
Antennas 2.4GHz Compact Ant. UFL Connector
Linx Technologies
1: $13.26
DM320004
Development Boards & Kits - PIC / DSPIC Starter Ki ...
Microchip Technology
1: $72.00
UA78M33CKCS
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.37
242127
RF Adapters - Between Series MCX PLUG TO SMA JACK ...
Amphenol Connex
1: $12.68
22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex
1: $0.20
DM320002
Sockets & Adapters PIC32 I/O Expansion Board
Microchip Technology
1: $72.00
A.01.C.301111
Antennas GPS SCW MNT 30DB 3M RG-174 SMA(M)
Taoglas
1: $48.60
MIKROE-388
Cable Assemblies RS232 SERIAL CABLE ADAPTER BOARD
mikroElektronika
1: $3.79
MIKROE-602
Interface Modules MAX3232 (MAX3232) ADAPTER BOARD
mikroElektronika
1: $9.90
UX40A-MB-5P
USB Connectors MINI B CBLE PLUG STRT SOLDER 4.1-4. ...
Hirose Connector
1: $1.35
3781-12-2
Test Leads 12" W/EACH ENDS RED
Pomona Electronics
1: $4.90
GSB317131HR
USB Connectors USB 3.0 Type A Plug Cable Type Over ...
Amphenol Commercial Products
1: $2.07
30-9531
D-Sub Adapters & Gender Changers D-SUB MINI-GEND.C ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.66
3781-12-0
Test Leads 12" W/EACH ENDS BLK
Pomona Electronics
1: $4.90
ANT-GPS-UC-MCX
Antennas Active GPS Ant. MCX Connector
Linx Technologies
1: $35.99
83005 0101000
Hook-up Wire 22AWG 1C TFE 1000' SPOOL BLACK
Belden Wire & Cable
1: $446.16
P450-006
Cable Assemblies NULL MODEM GOLD CABLE DB9 - 6ft
Tripp Lite
1: $3.46
30-9530
D-Sub Adapters & Gender Changers D-SUB MINI-GEND.C ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.66

145376927 145376927