Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-TDKEZW5
Manufacturer Part #:

TDKEZW5

Manufacturer:

Description: Ethernet Modules CCS EZ Web Lynx 5V Module
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
RoHS: RoHS Compliant Details
Product: Ethernet Modules
Data Rate: 10 Mbps
Interface Type: Ethernet, Serial
Operating Supply Voltage: 5 V
Operating Supply Current: 175 mA
Dimensions: 1.625 in x 1 in x 0.7 in
Power Consumption: 875 mW
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $54.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM35DZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $1.12
G5V-2-H-DC5
Low Signal Relays - PCB ThruHole Sealed 2A DPDT 5V ...
Omron Electronics
1: $2.75
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
LM2576HVS-5.0/NOPB
DC/DC Switching Converters 3A STEP-DOWN VLTG REG
Texas Instruments
1: $5.17
XT9M20ANA4M
Crystals 4MHz 20pF
Vishay/Dale
1: $0.95
BCP56,115
Transistors Bipolar - BJT NPN MED 1A 80V
NXP Semiconductors
1: $0.38
4DB-P107-02
Barrier Terminal Blocks DUAL .325" 2P 14-22
TE Connectivity / AMP
1: $0.56
RK73H2ATTDD1002D
Thick Film Resistors - SMD 1/8watt 10Kohms 0.5%
KOA Speer
1: $0.20
1N5822
Schottky Diodes & Rectifiers Vr/40V Io/3A BULK
STMicroelectronics
1: $0.19
PIC16F877-04/PQ
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $8.55
HCPL-3700-000E
Logic Output Optocouplers AC/DC to Logic
Avago Technologies
1: $3.55
22R334C
Fixed Inductors 330uH 0.38A 4.5MHz Radial Lead
Murata Power Solutions
1: $0.59
EEU-FR1C102L
Aluminum Electrolytic Capacitors - Leaded 16VDC 10 ...
Panasonic Electronic Components
1: $0.32
CRCW20101K00JNEFHP
Thick Film Resistors - SMD 1watt 1Kohms 5% 200ppm ...
Vishay/Dale
1: $1.10
EEA-GA1A101H
Aluminum Electrolytic Capacitors - Leaded 10volt 1 ...
Panasonic Electronic Components
1: $0.30
EEA-GA1C100
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Panasonic Electronic Components
1: $0.22
OMIH-SH-105L,394
General Purpose Relays SPDT 16A 5VDC SENS
TE Connectivity / OEG
1: $2.82
RK73H3ATTE2002F
Thick Film Resistors - SMD 1watts 20Kohms 1%
KOA Speer
1: $0.40
RK73H2ATTE1001F
Thick Film Resistors - SMD 1/8watts 1Kohms 1%
KOA Speer
1: $0.08
CRCW0805100RFKEA
Thick Film Resistors - SMD 1/8watt 100ohms 1% 100p ...
Vishay/Dale
1: $0.08

145376927 145376927 194054484 105276503