Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-TDGL019
Manufacturer Part #:

TDGL019

Manufacturer:

Description:
Development Boards & Kits - PIC / DSPIC chipKIT DP32 Development Tool
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: PIC32MX250F128B
Core: PIC32
Operating Supply Voltage: 15 V
Brand: Microchip Technology
Data Bus Width: 32 bit
Description/Function: The board adds the power of the Microchip PIC32MX250F128B with a prototyping area in a single board
For Use With: PIC32MX250F128B
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.99

To add to a project, please Log In.


197847692 153566726 192564755 143735676 147914401