|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-TCHIP010
Manufacturer Part #:

TCHIP010

Manufacturer:

Description:
Development Boards & Kits - Other Processors
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: PIC32MX795F512H
Core: RISC
Operating Supply Voltage: 2.3 V to 13 V
Brand: Microchip Technology
Data Bus Width: 32 bit
Description/Function: Fubarino SD Development Board
Interface Type: SPI
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-10M08E144ES/P Programmable Logic IC Development Tools 374
Si4685-A10-GM RF Receiver 72
XP1001000-05R Ethernet Modules 2,129
RN4020-V/RM Bluetooth / 802.15.1 Modules 2,239
LPC810M021FN8FP ARM Microcontrollers - MCU 11,164
FRDM-KL25Z Development Boards & Kits - ARM 1,154
R-78E5.0-0.5 Non-Isolated DC/DC Converters 9,100
1757019 Pluggable Terminal Blocks 11,368
IM03TS High Frequency / RF Relays 7,821
TCHIP011 Development Boards & Kits - PIC / DSPIC 21
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $29.00

To add to a project, please Log In.


153566726 197847692 143735676 147914401 192564755