|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-TC7660HCPA
Manufacturer Part #:

TC7660HCPA

Manufacturer:

Description:
Voltage Regulators - Switching Regulators High Frequency
Mouser Online Catalog Page 575, Mouser Online Catalog
PDF Page 575, PDF Catalog Page
TC7660HCPA Datasheet TC7660HCPA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Mounting Style: Through Hole
Package / Case: PDIP-8
Output Voltage: - 1.5 V to - 10 V
Output Current: 20 mA
Input Voltage MAX: 10 V
Topology: Inverting
Switching Frequency: 120 kHz
Maximum Operating Temperature: + 70 C
Input Voltage: 1.5 V to 10 V
Minimum Operating Temperature: 0 C
Packaging: Tube
Factory Pack Quantity: 60
Type: Charge Pump
Width: 3.99 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NE5532P Operational Amplifiers - Op Amps 9,356
LF353N Operational Amplifiers - Op Amps 327
11R154C Fixed Inductors 49
TC7660HEPA Voltage Regulators - Switching Regulators 363
SS100M1VBK-0505P Aluminum Electrolytic Capacitors - Leaded 9,136
299-2.2K-RC Carbon Film Resistors - Through Hole 78,820
299-390K-RC Carbon Film Resistors - Through Hole 9,853
299-510K-RC Carbon Film Resistors - Through Hole 3,537
USP1E100MDD Aluminum Electrolytic Capacitors - Leaded 1,779
270-15K-RC Metal Film Resistors - Through Hole 28,541
Real Time Availability
Stock:
762 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.20
10:
$1.00
25:
$0.84
100:
$0.76

To add to a project, please Log In.

197847692 106889023 128534242 147914401 188492425