|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-TC74A5-5.0VCTTR
Manufacturer Part #:

TC74A5-5.0VCTTR

Manufacturer:

Description:
Board Mount Temperature Sensors Digital Thermal
Mouser Online Catalog Page 425, Mouser Online Catalog
PDF Page 425, PDF Catalog Page
TC74A5-5.0VCTTR Datasheet TC74A5-5.0VCTTR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Brand: Microchip Technology
Accuracy: +/- 2 C to +/- 3 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 8 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Product: Sensor
Operating Supply Current: 350 uA
Output Current: 50 mA
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,851
B340A-13-F Schottky Diodes & Rectifiers 101,100
ATMEGA644P-20AU 8-bit Microcontrollers - MCU 771
MCP2515-I/ST CAN Interface IC 3,281
CP2101-GM I/O Controller Interface IC 2,559
DS1307Z+ Real Time Clock 4,761
LM2936MP-5.0/NOPB LDO Voltage Regulators 10,183
LOG114AIRGVT Logarithmic Amplifiers 483
TC74A0-5.0VCTTR Board Mount Temperature Sensors 3,720
ATMEGA1284-AU 8-bit Microcontrollers - MCU 249
Real Time Availability
Stock:
3,885 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.94
10:
$0.87
25:
$0.72
100:
$0.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.66
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

179771517 185990947 166050945 119479548 127707587 100300003 197847692 109217377 126916482 141411018 142336017 147914401 180528314 194707424 195346910 112111684 128996964 189014863 103643850 130972179 144949695 153282410 188349570