|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-TC74A0-5.0VCTTR
Manufacturer Part #:

TC74A0-5.0VCTTR

Manufacturer:

Description:
Board Mount Temperature Sensors Digital Thermal
Mouser Online Catalog Page 425, Mouser Online Catalog
PDF Page 425, PDF Catalog Page
TC74A0-5.0VCTTR Datasheet TC74A0-5.0VCTTR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Brand: Microchip Technology
Accuracy: +/- 2 C to +/- 3 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 8 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Product: Sensor
Operating Supply Current: 350 uA
Output Current: 50 mA
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5750X7R1H106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,009
MCP2515-I/ST CAN Interface IC 3,281
CP2101-GM I/O Controller Interface IC 2,559
CRCW06031K00FKEA Thick Film Resistors - SMD 665,711
CRCW060310K0FKEA Thick Film Resistors - SMD 917,680
SN74LVC1T45QDCKRQ1 Translation - Voltage Levels 7,845
SN65HVD1050DR CAN Interface IC 7,212
B140-13-F Schottky Diodes & Rectifiers 14,671
TLE6251DS CAN Interface IC 1,351
TC74A5-5.0VCTTR Board Mount Temperature Sensors 1,135
Real Time Availability
Stock:
3,720 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.94
10:
$0.87
25:
$0.72
100:
$0.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.66
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

127707587 100300003 112111684 189014863 197847692 109217377 128996964 103643850 141411018 142336017 195346910 126916482 130972179 144949695 147914401 153282410 180528314 188349570 194707424