|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-TC74A0-3.3VCTTR
Manufacturer Part #:

TC74A0-3.3VCTTR

Manufacturer:

Description:
Board Mount Temperature Sensors Digital Thermal
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Brand: Microchip Technology
Accuracy: +/- 3 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 8 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Product: Serial Thermal Sensor
Operating Supply Current: 350 uA
Output Current: 50 mA
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,266
FT4232HL-REEL USB Interface IC 26,505
SN65HVD1781DR RS-485 Interface IC 8,217
BNX002-01 EMI Network Filter 2,232
502570-0893 Memory Card Connectors 2,024
PN5321A3HN/C106;55 RF Wireless Misc 394
54132-4062 FFC & FPC Connectors 3,304
TMP300BIDBVT Board Mount Temperature Sensors 1,668
STPS2L30A Schottky Diodes & Rectifiers 6,878
TPS71733DCKT LDO Voltage Regulators 911
Real Time Availability
Stock:
1,317 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.94
10:
$0.87
25:
$0.72
100:
$0.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.66
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

103643850 112111684 142336017 100300003 130972179 153282410 180528314 188349570 197847692 144949695 189014863 109217377 126916482 128996964 141411018 147914401 194707424 195346910