Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-TC72-3.3MMFTR
Manufacturer Part #:

TC72-3.3MMFTR

Manufacturer:

Description:
Board Mount Temperature Sensors High-Accuracy 10-bit
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Brand: Microchip Technology
Accuracy: +/- 2 C to +/- 3 C
Digital Output - Bus Interface: 3-Wire, Microwire, SPI
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.6 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: DFN-8
Device Function: Sensor
Digital Output - Number of Bits: 10 bit
Maximum Power Dissipation: 250 mW
Output Current: 400 uA
Packaging: Reel
Factory Pack Quantity: 3300
Supply Current: 400 uA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LG L29K-G2J1-24-Z Standard LEDs - SMD 146,985
SM320F28335PTPMEP Digital Signal Processors & Controllers - DSP, DSC 193
LMK063BJ104KP-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 297,548
3404.2421.11 Surface Mount Fuses 937
REF5045ID Voltage References 188
T498B106K016ATE2K8 Tantalum Capacitors - Solid SMD 2,352
T498B226K010ATE1K5 Tantalum Capacitors - Solid SMD 912
CGJ2B2C0G1H681J050BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,551
TLVH431QDCKR Voltage References 2,402
RR0510P-222-D Thin Film Resistors - SMD 16,678
Real Time Availability
Stock:
0

On Order: 3300 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.12
  10: $1.02
  25: $0.85
  100: $0.78
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3300
To purchase full reel, order in multiples of 3300:
  3,300: $0.78
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
162337067 185990947 179771517 166050945 119479548 127707587 103643850 142336017 195346910 128996964 100300003 112111684 109217377 126916482 144949695 180528314 194707424