|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-TC6504N015VCTTR
Manufacturer Part #:

TC6504N015VCTTR

Manufacturer:

Description:
Board Mount Temperature Sensors w/Pin-Slctble Hyst
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Brand: Microchip Technology
Accuracy: +/- 6 C
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Resolution: -
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: No Shutdown
Temperature Threshold: - 15 C
Mounting Style: SMD/SMT
Package / Case: SOT-23A-5
Product: Single Trip Switch
Operating Supply Current: 17 uA
Output Current: 20 mA
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,825,152
CB052E0105JBC Film Capacitors 2,749
VN2110K1-G MOSFET 2,883
CRCW04020000Z0ED Thick Film Resistors - SMD 870,637
CRCW06030000Z0EA Thick Film Resistors - SMD 1,661,935
BLM18HG601SN1D EMI Filter Beads, Chips & Arrays 20,282
GRM155R71C103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 710,572
C3216X7R1E106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,647
Real Time Availability
Stock:
2,641 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.78
10:
$0.73
25:
$0.61
100:
$0.55
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.55
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

103643850 141411018 142336017 195346910 100300003 112111684 197847692 128996964 109217377 126916482 144949695 147914401 153282410 180528314 194707424