Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-TC54VN2102EZB
Manufacturer Part #:

TC54VN2102EZB

Manufacturer:

Description: Supervisory Circuits 2.1V 2%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Voltages Monitored: 1
Monitored Voltage: 1.1 V to 6 V
Undervoltage Threshold: 2.06 V
Overvoltage Threshold: 2.14 V
Manual Reset: Not Resettable
Watchdog: No Watchdog
Supply Voltage - Max: 10 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-92-3
Packaging: Bulk
Maximum Power Dissipation: 300 mW
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Supply Current (Typ): 3.6 uA
Supply Voltage - Min: 0.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,161 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.66
  10: $0.53
  25: $0.44
  100: $0.40
  250: $0.345
  500: $0.297
  1,000: $0.258

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDP036N10A
MOSFET PT5 NCH 100V 3.6Mohm PowerTrench MOSFET
Fairchild Semiconductor
1: $4.55
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
22-03-2021
Headers & Wire Housings VERT PCB HDR 2P TIN PLATIN ...
Molex
1: $0.21
OAR5R005FLF
Current Sense Resistors - Through Hole .005 OHM 1%
IRC
1: $0.85
LVR008NK
Resettable Fuses .08A 240VAC 20/1.2A Imax
TE Connectivity / Raychem
1: $0.47
BD13616STU
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.32
2N3906TAR
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.07
MCT6
Transistor Output Optocouplers DIP-8 DUAL PH TRANS
Fairchild Semiconductor
1: $0.72
TLV3702IP
Comparator ICs Dual Nanopower Push-Pull Comparator
Texas Instruments
1: $2.31
TPS2812P
Power Driver ICs Dual 2A HS NInv FET
Texas Instruments
1: $2.22
1N5231B-TR
Zener Diodes 5.1 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
SSL-LX3059IGW
Standard LEDs - Through Hole Red/Green Milky White
Lumex
1: $0.62
283-6.2-RC
Metal Oxide Resistors 6.2ohms 5% Tol
Xicon
1: $0.21
FK16Y5V1E475Z
Multilayer Ceramic Capacitors MLCC - Leaded 4.7uF ...
TDK
1: $0.50
1N914_T50A
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.12
299-220-RC
Carbon Film Resistors - Through Hole 220ohms 5%
Xicon
1: $0.10
K104M15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
270-120K-RC
Metal Film Resistors - Through Hole 120Kohms 1% 50 ...
Xicon
1: $0.15
LTL-1CHA
Standard LEDs - Through Hole Amber Diffused
Lite-On
1: $0.08
FAN431LZXA
Voltage & Current References Shunt Regulator 2.5V ...
Fairchild Semiconductor
1: $0.31


This product is also available in:
145376927 145376927