Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-TC4404EOA
Manufacturer Part #:

TC4404EOA

Manufacturer:

Description: Power Driver ICs 1.5A Dual Open-Drain
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Power Driver ICs
RoHS: RoHS Compliant Details
Type: Amplifier
Rise Time: 30 ns
Fall Time: 30 ns
Supply Voltage - Min: 4.5 V
Supply Current: 4.5 mA
Maximum Power Dissipation: 470 mW
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Configuration: Inverting
Minimum Operating Temperature: - 40 C
Number of Drivers: 2
Number of Outputs: 2
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.36
  10: $2.69
  25: $2.24
  100: $2.04
  250: $1.76
  500: $1.51
  1,000: $1.31
  5,000: $1.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RP-0505D
DC/DC Converters 1W DC/DC 5.2kV UNREG 5Vin +/-5Vou ...
RECOM Power
1: $14.18
SM6T39A
TVS Diodes - Transient Voltage Suppressors 600W 39 ...
STMicroelectronics
1: $0.26
TC4405EOA
Power Driver ICs 1.5A Dual Open-Drain
Microchip Technology
1: $3.36
SPPJ320600
Pushbutton Switches 0.2 Amp at 30 Volts 1 N
ALPS
1: $0.88


145376927 145376927