|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
579-TC428CPA
Manufacturer Part #:

TC428CPA

Manufacturer:

Description:
Gate Drivers 1.5A Dual H-Speed
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: Microchip Technology
Mounting Style: Through Hole
Package / Case: PDIP-8
Product: MOSFET Gate Drivers
Number of Drivers: 2 Driver
Configuration: Inverting, Non-Inverting
Rise Time: 30 ns
Fall Time: 30 ns
Supply Voltage - Max: 16 V
Supply Voltage - Min: 4.5 V
Operating Supply Current: 8 mA
Maximum Operating Temperature: + 70 C
Type: Low Side
Packaging: Tube
Minimum Operating Temperature: 0 C
Number of Outputs: 2
Pd - Power Dissipation: 730 mW
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8606ARMZ-REEL Precision Amplifiers 5,032
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,751
PN2222A Bipolar Transistors - BJT 28,133
ECP-U1C105MA5 Film Capacitors 15,281
HGTG30N60A4 IGBT Transistors 802
LM7805CT Linear Voltage Regulators 16,445
MMBT2222A Bipolar Transistors - BJT 73,713
TCH35PR510JE Thick Film Resistors - Through Hole 173
110-93-308-41-001000 IC & Component Sockets 1,564
1N3595 Diodes - General Purpose, Power, Switching 35,930
Real Time Availability
Stock:
796 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.37
10:
$1.14
25:
$0.95
100:
$0.86
250:
$0.742
500:
$0.638
$0.555

To add to a project, please Log In.

128534242 176410100 197847692 106889023 147914401 188492425