Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
579-TC428COA
Manufacturer Part #:

TC428COA

Manufacturer:

Description: Power Driver ICs 1.5A Dual H-Speed
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Microchip
Product Category: Power Driver ICs
RoHS: RoHS Compliant Details
Product: MOSFET Gate Drivers
Type: Low Side
Rise Time: 30 ns
Fall Time: 30 ns
Supply Voltage - Max: 16 V
Supply Voltage - Min: 4.5 V
Supply Current: 8 mA
Maximum Power Dissipation: 470 mW
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Configuration: Inverting, Non-Inverting
Minimum Operating Temperature: 0 C
Number of Drivers: 2
Number of Outputs: 2
Operating Supply Voltage: 4.5 V to 16 V
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
251 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.39
  10: $1.11
  25: $0.92
  100: $0.84
  250: $0.725
  500: $0.623
  1,000: $0.541

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
STM32F207VET6
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Con ...
STMicroelectronics
1: $10.81
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
WSL2512R0250FEA
Current Sense Resistors - SMD 1watt .025ohms 1%
Vishay/Dale
1: $0.96
STTH1210DI
Rectifiers Ultrafast recovery high voltage diode
STMicroelectronics
1: $2.44
LM1117IMP-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $0.76
MAX1044ESA+
Charge Pumps Switched-Capacitor Voltage Converter
Maxim Integrated
1: $4.35
3782-24-02
Test Leads MINI GRABBER TEST ONE PAIR RED/BLACK
Pomona Electronics
1: $13.02
ATMEGA32U2-AU
8-bit Microcontrollers - MCU USB 32K FLASH
Atmel
1: $4.40
FAN5026MTCX
Current Mode PWM Controllers PFC Controller
Fairchild Semiconductor
1: $2.73
2N4403
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.38
2N4401
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.38
140J1
Terminal Block Tools & Accessories TYPE A JUMPER-1 ...
Cinch
1: $0.32
282837-3
Fixed Terminal Blocks 5.08MM PCB MOUNT 3P
TE Connectivity / AMP
1: $0.84
MCP79410-I/SN
Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM ID
Microchip Technology
1: $1.13
IRF9Z34SPBF
MOSFET P-Chan 60V 18 Amp
Vishay/Siliconix
1: $1.82
UX60SC-MB-5ST(01)
USB Connectors 5P F MINI-B RECEPT STANDARD SMT
Hirose Connector
1: $0.86
3789
Test Leads BNC MALE TO MINI QBR
Pomona Electronics
1: $15.08


This product is also available in:
000000001